
1N5391GHR0G | |
|---|---|
DigiKey Part Number | 1N5391GHR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5391GHR0G |
Description | DIODE STANDARD 50V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20A | onsemi | 1 457 | EGP20ACT-ND | 3,99000 zł | Similar |
| EGP20A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | EGP20A-E3/54GITR-ND | 3,18851 zł | Similar |
| EGP20A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP20A-E3/73-ND | 3,18851 zł | Similar |



