
1N5231B | |
|---|---|
DigiKey Part Number | 1801-1N5231BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5231B |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11981 zł | 599,05 zł |
| Unit Price without VAT: | 0,11981 zł |
|---|---|
| Unit Price with VAT: | 0,14737 zł |



