1N4764AHR1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,34620 zł

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,49739 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,55270 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,05007 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,06858 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 94,22830 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 101,19590 zł
Datasheet
Zener Diode 100 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4764AHR1G

DigiKey Part Number
1N4764AHR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4764AHR1G
Description
DIODE ZENER 100V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 76 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
350 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4764AHTaiwan Semiconductor Corporation01801-1N4764AHTR-ND0,34620 złDirect
1N4764AGMicrochip Technology01N4764AG-ND12,49739 złSimilar
1N5949AGMicrochip Technology0150-1N5949AG-ND12,55270 złSimilar
1N5949CGMicrochip Technology0150-1N5949CG-ND25,05007 złSimilar
1N5949DGMicrochip Technology0150-1N5949DG-ND33,06858 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types