Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4748AH | |
|---|---|
DigiKey Part Number | 1801-1N4748AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4748AH |
Description | DIODE ZENER 22V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-204AL (DO-41) |
EDA/CAD Models | 1N4748AH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3028B-1 | Microchip Technology | 0 | 1N3028B-1-ND | 25,49467 zł | Similar |
| 1N4748A | onsemi | 2 816 | 1N4748A-ND | 0,93000 zł | Similar |
| 1N4748A-T50A | onsemi | 2 990 | 1N4748A-T50ACT-ND | 0,93000 zł | Similar |
| 1N4748A-TR | Vishay General Semiconductor - Diodes Division | 9 326 | 112-1N4748A-TRCT-ND | 2,80000 zł | Similar |
| 1N4748ATR | onsemi | 24 852 | 1N4748AFSCT-ND | 1,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34620 zł | 1 731,00 zł |
| 10 000 | 0,31595 zł | 3 159,50 zł |
| 15 000 | 0,30053 zł | 4 507,95 zł |
| 25 000 | 0,28321 zł | 7 080,25 zł |
| 35 000 | 0,27294 zł | 9 552,90 zł |
| 50 000 | 0,26297 zł | 13 148,50 zł |
| 125 000 | 0,25136 zł | 31 420,00 zł |
| Unit Price without VAT: | 0,34620 zł |
|---|---|
| Unit Price with VAT: | 0,42583 zł |




