Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4742G | |
|---|---|
DigiKey Part Number | 1801-1N4742GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4742G |
Description | DIODE ZENER 12V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4742A | Rochester Electronics, LLC | 11 895 | 2156-1N4742A-488-ND | 0,93000 zł | Parametric Equivalent |
| 1N4742A | Lumimax Optoelectronic Technology | 9 180 | 4491-1N4742A-ND | 0,32000 zł | Parametric Equivalent |
| 1N4742A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4742ABKPBFREE-ND | 0,18386 zł | Parametric Equivalent |
| 1N4742A TR PBFREE | Central Semiconductor Corp | 2 487 | 1514-1N4742ATRPBFREECT-ND | 2,12000 zł | Parametric Equivalent |
| 1N4742A,113 | Nexperia USA Inc. | 18 958 | 1727-2762-1-ND | 1,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23107 zł | 693,21 zł |
| Unit Price without VAT: | 0,23107 zł |
|---|---|
| Unit Price with VAT: | 0,28422 zł |






