Diode 100 V 150mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W RHG

DigiKey Part Number
1N4148WRHGTR-ND - Tape & Reel (TR)
1N4148WRHGCT-ND - Cut Tape (CT)
1N4148WRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W RHG
Description
DIODE STD 100V 150MA SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N4148W RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 241
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,35900 zł3,59 zł
1000,22160 zł22,16 zł
5000,16050 zł80,25 zł
1 0000,14065 zł140,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11530 zł345,90 zł
6 0000,10248 zł614,88 zł
9 0000,09593 zł863,37 zł
15 0000,08856 zł1 328,40 zł
21 0000,08419 zł1 767,99 zł
30 0000,07994 zł2 398,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł