Similar
Similar

1KSMB36A | |
|---|---|
DigiKey Part Number | 1801-1KSMB36ATR-ND - Tape & Reel (TR) 1801-1KSMB36ACT-ND - Cut Tape (CT) 1801-1KSMB36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB36A |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB36A Models |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB36A/TR13 | YAGEO | 0 | 13-1.0SMB36A/TR13CT-ND | 1,33000 zł | Similar |
| 1.0SMB36A/TR7 | YAGEO | 0 | 13-1.0SMB36A/TR7TR-ND | 0,26477 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,03200 zł | 20,32 zł |
| 100 | 1,31570 zł | 131,57 zł |
| 500 | 1,00700 zł | 503,50 zł |
| 1 000 | 0,90743 zł | 907,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72307 zł | 2 169,21 zł |
| 6 000 | 0,69897 zł | 4 193,82 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |


