1.5SMC47CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,52815 zł
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 2,48000 zł
Datasheet
64.8V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC47CA

DigiKey Part Number
1801-1.5SMC47CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.8V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC47CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
40.2V
Supplier Device Package
Voltage - Breakdown (Min)
44.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC47CA/TR13YAGEO013-1.5SMC47CA/TR13TR-ND0,52815 złSimilar
1.5SMC47CA/TR7YAGEO50013-1.5SMC47CA/TR7CT-ND2,48000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85144 zł2 554,32 zł
6 0000,78418 zł4 705,08 zł
9 0000,74993 zł6 749,37 zł
15 0000,71143 zł10 671,45 zł
21 0000,69078 zł14 506,38 zł
Manufacturers Standard Package
Unit Price without VAT:0,85144 zł
Unit Price with VAT:1,04727 zł