
1.5KE6.8CH | |
|---|---|
DigiKey Part Number | 1801-1.5KE6.8CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CH |
Description | TVS DIODE 5.5VWM 10.8VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 145A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 145A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 6.12V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 1,02462 zł | 1 280,78 zł |
| 2 500 | 0,93599 zł | 2 339,97 zł |
| 3 750 | 0,89083 zł | 3 340,61 zł |
| 6 250 | 0,84008 zł | 5 250,50 zł |
| 8 750 | 0,81003 zł | 7 087,76 zł |
| 12 500 | 0,78081 zł | 9 760,12 zł |
| 31 250 | 0,75317 zł | 23 536,56 zł |
| Unit Price without VAT: | 1,02462 zł |
|---|---|
| Unit Price with VAT: | 1,26028 zł |

