Similar

1.5KE160A | |
|---|---|
DigiKey Part Number | 1801-1.5KE160ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 7.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE160A Models |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE160A/B | YAGEO | 0 | 13-1.5KE160A/BTB-ND | 0,39488 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,78239 zł | 977,99 zł |
| 2 500 | 0,71131 zł | 1 778,28 zł |
| 3 750 | 0,67508 zł | 2 531,55 zł |
| 6 250 | 0,66579 zł | 4 161,19 zł |
| Unit Price without VAT: | 0,78239 zł |
|---|---|
| Unit Price with VAT: | 0,96234 zł |


