Similar

1.5KE10A | |
|---|---|
DigiKey Part Number | 1801-1.5KE10ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A |
Description | TVS DIODE 8.55VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 108A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE10A Models |
Category | Current - Peak Pulse (10/1000µs) 108A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE10A/B | YAGEO | 0 | 13-1.5KE10A/BTB-ND | 0,39488 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,75048 zł | 938,10 zł |
| 2 500 | 0,57453 zł | 1 436,33 zł |
| 3 750 | 0,55657 zł | 2 087,14 zł |
| 6 250 | 0,54041 zł | 3 377,56 zł |
| Unit Price without VAT: | 0,75048 zł |
|---|---|
| Unit Price with VAT: | 0,92309 zł |


