Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XZCBCLNANF-32.000000 | |
|---|---|
DigiKey Part Number | XZCBCLNANF-32.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCBCLNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBCLNANF-32.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±20ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XYCBCLNANF-32.000000 | Taitien | 0 | XYCBCLNANF-32.000000-ND | 1,21796 zł | Similar |
| XZCBCLAANF-32.000000 | Taitien | 0 | XZCBCLAANF-32.000000-ND | 2,57734 zł | Parametric Equivalent |
| 402F32012IAR | CTS-Frequency Controls | 0 | 402F32012IAR-ND | 1,21865 zł | Similar |
| 402F32012IAT | CTS-Frequency Controls | 0 | 402F32012IAT-ND | 0,00000 zł | Similar |
| 402F32012IJR | CTS-Frequency Controls | 0 | 402F32012IJR-ND | 1,21865 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29757 zł | 3 892,71 zł |
| Unit Price without VAT: | 1,29757 zł |
|---|---|
| Unit Price with VAT: | 1,59601 zł |





