XZBPELNANF-30.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 2,57734 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,88043 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,88043 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
30 MHz ±15ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZBPELNANF-30.000000

DigiKey Part Number
XZBPELNANF-30.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZBPELNANF-30.000000
Description
CRYSTAL 30.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZBPELNANF-30.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±30ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZBPELAANF-30.000000Taitien0XZBPELAANF-30.000000-ND2,57734 złParametric Equivalent
416F300X3IARCTS-Frequency Controls0416F300X3IAR-ND1,88043 złSimilar
416F300X3IATCTS-Frequency Controls0416F300X3IAT-ND0,00000 złSimilar
416F300X3IKRCTS-Frequency Controls0416F300X3IKR-ND1,88043 złSimilar
416F300X3IKTCTS-Frequency Controls0416F300X3IKT-ND0,00000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29757 zł3 892,71 zł
Manufacturers Standard Package
Unit Price without VAT:1,29757 zł
Unit Price with VAT:1,59601 zł