XXHCECAANF-26.690000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 1,21796 zł
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,04267 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,01641 zł
Datasheet
26.69 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXHCECAANF-26.690000

DigiKey Part Number
XXHCECAANF-26.690000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XXHCECAANF-26.690000
Description
CRYSTAL 26.6900MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26.69 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26.69 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.030" (0.75mm)
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XXHCECNANF-26.690000Taitien01664-1447-2-ND1,21796 złParametric Equivalent
403C23E26M69000CTS-Frequency Controls0CTX1234TR-ND1,04267 złDirect
ABM8-26.690MHZ-20-B2Y-TAbracon LLC0535-14322-2-ND1,01641 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,32124 zł1 160,62 zł
Manufacturers Standard Package
Unit Price without VAT:2,32124 zł
Unit Price with VAT:2,85513 zł