32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OYEIDLJANF-0.032768

DigiKey Part Number
1664-OYEIDLJANF-0.032768TR-ND - Tape & Reel (TR)
1664-OYEIDLJANF-0.032768CT-ND - Cut Tape (CT)
1664-OYEIDLJANF-0.032768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OYEIDLJANF-0.032768
Description
XTAL OSC XO 32.768KHZ 3.3V CMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
18µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.038" (0.96mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
3µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,16000 zł10,16 zł
108,81500 zł88,15 zł
258,33800 zł208,45 zł
507,99240 zł399,62 zł
1007,66200 zł766,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,34515 zł1 469,03 zł
4007,04175 zł2 816,70 zł
6006,87015 zł4 122,09 zł
1 0006,66004 zł6 660,04 zł
1 4006,52531 zł9 135,43 zł
2 0006,38541 zł12 770,82 zł
Manufacturers Standard Package
Unit Price without VAT:10,16000 zł
Unit Price with VAT:12,49680 zł