Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OXEUDLJANF-49.152000 | |
|---|---|
DigiKey Part Number | 1664-1561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OXEUDLJANF-49.152000 |
Description | XTAL OSC XO 49.1520MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 8mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-49.152MBD-T | TXC CORPORATION | 0 | 7X-49.152MBD-T-ND | 3,85910 zł | Parametric Equivalent |
| 7XL-49.152MBD-T | TXC CORPORATION | 0 | 887-7XL-49.152MBD-TTR-ND | 3,39819 zł | Parametric Equivalent |
| ASELJ-E-49.152MHZ-L-R-T | Abracon LLC | 354 | 535-ASELJ-E-49.152MHZ-L-R-TCT-ND | 6,39000 zł | Parametric Equivalent |
| QTM325-49.152MBD-T | QST | 20 | 4981-QTM325-49.152MBD-TCT-ND | 4,96000 zł | Parametric Equivalent |





