Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAJMGLLANF-212.500000 | |
|---|---|
DigiKey Part Number | 1664-OAJMGLLANF-212.500000TR-ND - Tape & Reel (TR) 1664-OAJMGLLANF-212.500000CT-ND - Cut Tape (CT) 1664-OAJMGLLANF-212.500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAJMGLLANF-212.500000 |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-P23BN-212.500 | ECS Inc. | 0 | ECX-P23BN-212.500-ND | 21,46600 zł | Parametric Equivalent |
| SIT9120AI-1B3-25E212.500000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E212.500000-ND | 36,63000 zł | Parametric Equivalent |
| SIT9375AE-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9375AE-01B3-2510-212.500000ETR-ND | 18,44544 zł | Parametric Equivalent |
| SIT9375AI-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9375AI-01B3-2510-212.500000ETR-ND | 14,75614 zł | Parametric Equivalent |
| SIT9501AE-01B3-2510-212.500000E | SiTime | 0 | 1473-SIT9501AE-01B3-2510-212.500000ETR-ND | 21,21215 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,29000 zł | 34,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,02707 zł | 6 908,12 zł |
| Unit Price without VAT: | 34,29000 zł |
|---|---|
| Unit Price with VAT: | 42,17670 zł |




