Parametric Equivalent

NI-10M-2850 | |
|---|---|
DigiKey Part Number | NI-10M-2850-ND |
Manufacturer | |
Manufacturer Product Number | NI-10M-2850 |
Description | XTAL OSC OCXO 10.0000MHZ LVTTL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVTTL Oscillator 12V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±3ppb |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Box | Current - Supply (Max) 400mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (1.000", 25.40mm), 5 Leads |
Type | Size / Dimension 1.430" L x 1.070" W (36.32mm x 27.18mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NI-10M-2800 | Taitien | 0 | NI-10M-2800-ND | 281,34000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 281,34000 zł | 1 406,70 zł |
| Unit Price without VAT: | 281,34000 zł |
|---|---|
| Unit Price with VAT: | 346,04820 zł |


