Parametric Equivalent

NA-10M-2404 | |
|---|---|
DigiKey Part Number | NA-10M-2404-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-2404 |
Description | XTAL OSC OCXO 10.0000MHZ LVTTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVTTL Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 800mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-10M-2454 | Taitien | 0 | NA-10M-2454-ND | 296,42000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 296,42000 zł | 1 482,10 zł |
| Unit Price without VAT: | 296,42000 zł |
|---|---|
| Unit Price with VAT: | 364,59660 zł |


