
HPC 4018BMV-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC4018BMV-2R2MTR-ND - Tape & Reel (TR) 4816-HPC4018BMV-2R2MCT-ND - Cut Tape (CT) 4816-HPC4018BMV-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018BMV-2R2M |
Description | FIXED IND 2.2UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.2 A 42mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 4018 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,99100 zł | 9,91 zł |
| 25 | 0,90640 zł | 22,66 zł |
| 50 | 0,84820 zł | 42,41 zł |
| 100 | 0,79430 zł | 79,43 zł |
| 250 | 0,72836 zł | 182,09 zł |
| 500 | 0,68262 zł | 341,31 zł |
| 1 000 | 0,63995 zł | 639,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,57010 zł | 1 995,35 zł |
| 7 000 | 0,53507 zł | 3 745,49 zł |
| 10 500 | 0,51568 zł | 5 414,64 zł |
| 17 500 | 0,49233 zł | 8 615,77 zł |
| 24 500 | 0,47759 zł | 11 700,95 zł |
| 35 000 | 0,46248 zł | 16 186,80 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

