
HCB 1606ZF-260T60 | |
|---|---|
DigiKey Part Number | 4816-HCB1606ZF-260T60TR-ND - Tape & Reel (TR) 4816-HCB1606ZF-260T60CT-ND - Cut Tape (CT) 4816-HCB1606ZF-260T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1606ZF-260T60 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 25 | 0,15800 zł | 3,95 zł |
| 50 | 0,13860 zł | 6,93 zł |
| 100 | 0,12170 zł | 12,17 zł |
| 250 | 0,10256 zł | 25,64 zł |
| 500 | 0,08992 zł | 44,96 zł |
| 1 000 | 0,07864 zł | 78,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05938 zł | 237,52 zł |
| 8 000 | 0,05111 zł | 408,88 zł |
| 12 000 | 0,04661 zł | 559,32 zł |
| 20 000 | 0,04129 zł | 825,80 zł |
| 28 000 | 0,04040 zł | 1 131,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

