
HCB 1005KF-600T30 | |
|---|---|
DigiKey Part Number | 4816-HCB1005KF-600T30TR-ND - Tape & Reel (TR) 4816-HCB1005KF-600T30CT-ND - Cut Tape (CT) 4816-HCB1005KF-600T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1005KF-600T30 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,12200 zł | 3,05 zł |
| 50 | 0,10700 zł | 5,35 zł |
| 100 | 0,09410 zł | 9,41 zł |
| 250 | 0,07928 zł | 19,82 zł |
| 500 | 0,06958 zł | 34,79 zł |
| 1 000 | 0,06097 zł | 60,97 zł |
| 5 000 | 0,04415 zł | 220,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03802 zł | 380,20 zł |
| 20 000 | 0,03244 zł | 648,80 zł |
| 30 000 | 0,02962 zł | 888,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

