
TS8242FK-EVB | |
|---|---|
DigiKey Part Number | 2713-TS8242FK-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS8242FK-EVB |
Description | EVAL BOARD FOR TS8242FK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS8242FK - Switch (SP4T) 30MHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 30MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TS8242FK | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 5GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,74000 zł | 1 031,74 zł |
| Unit Price without VAT: | 1 031,74000 zł |
|---|---|
| Unit Price with VAT: | 1 269,04020 zł |







