
XL25-40-40-5-T1-0.25 | |
|---|---|
DigiKey Part Number | 1168-XL25-40-40-5-T1-0.25-ND |
Manufacturer | |
Manufacturer Product Number | XL25-40-40-5-T1-0.25 |
Description | CERAMIC HEAT SPREADER 40X40MM GR |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader |
Datasheet | Datasheet |
Category | Attachment Method Thermal Tape, Adhesive (Included) |
Mfr | Shape Square |
Series | Length 1.575" (40.00mm) |
Packaging Tray | Width 1.575" (40.00mm) |
Part Status Obsolete | Fin Height 0.197" (5.00mm) |
Type Heat Spreader | Material |
Package Cooled |

