
TG-A126X-2-150-150-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A126X-2-150-150-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A126X-2-150-150-1.5 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone Elastomer |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Gray |
Usage Multi | Thermal Conductivity 12.6W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |

