MFR Recommended

TG-AH486-300-300-10.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-300-300-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-300-300-10.0-1A |
Description | THERM PAD 300MMX300MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 300.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.394" (10.00mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 3.2W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 300.00mm x 300.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A38KX-385-285-10.0-1A | t-Global Technology | 0 | 1168-TG-A38KX-385-285-10.0-1A-ND | 1 455,21000 zł | MFR Recommended |


