
TG-A4500-150-150-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-150-150-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-150-150-5.0 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,31000 zł | 229,31 zł |
| 10 | 202,91600 zł | 2 029,16 zł |
| 25 | 196,63520 zł | 4 915,88 zł |
| Unit Price without VAT: | 229,31000 zł |
|---|---|
| Unit Price with VAT: | 282,05130 zł |

