
TG-A486A-300-300-10.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486A-300-300-10.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486A-300-300-10.0-0 |
Description | THERM PAD 300MMX300MM HENNA |
Customer Reference | |
Detailed Description | Thermal Pad Henna 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.394" (10.00mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Color Henna |
Packaging Box | Thermal Conductivity 4.0W/m-K |
Part Status Obsolete | Shelf Life 24 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
Outline 300.00mm x 300.00mm |

