Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH3-300-300-0.21-1A

DigiKey Part Number
1168-1388-ND
Manufacturer
Manufacturer Product Number
PH3-300-300-0.21-1A
Description
IR HEAT SPREADER/EMITTER W/ADH
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Mfr
Length
11.811" (300.00mm)
Series
Width
11.811" (300.00mm)
Packaging
Box
Fin Height
0.008" (0.21mm)
Part Status
Obsolete
Material
Type
Heat Spreader
Material Finish
Polyester
Package Cooled
Shelf Life
12 Months
Attachment Method
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.