
PH3-100-100-0.21-1A | |
|---|---|
DigiKey Part Number | 1168-1386-ND |
Manufacturer | |
Manufacturer Product Number | PH3-100-100-0.21-1A |
Description | IR HEAT SPREADER/EMITTER W/ADH |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader |
Datasheet | Datasheet |
Category | Shape Square |
Mfr | Length 3.937" (100.00mm) |
Series | Width 3.937" (100.00mm) |
Packaging Box | Fin Height 0.008" (0.21mm) |
Part Status Obsolete | Material |
Type Heat Spreader | Material Finish Polyester |
Package Cooled | Shelf Life 12 Months |
Attachment Method Adhesive | Base Product Number |

