Similar

PC96-230-230-1.5 | |
|---|---|
DigiKey Part Number | 1168-2169-ND |
Manufacturer | |
Manufacturer Product Number | PC96-230-230-1.5 |
Description | THERM PAD 230MMX230MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 230.00mm x 230.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer t-Global Technology | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color White |
Part Status Obsolete | Thermal Conductivity 2.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 230.00mm x 230.00mm | Storage/Refrigeration Temperature 70°F ~ 85°F (20°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-APC93-150-150-1.5-0 | t-Global Technology | 1 | 1168-TG-APC93-150-150-1.5-0-ND | 95,55000 zł | Similar |


