Resistive Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-AOB3202405B

DigiKey Part Number
681-1004-ND
Manufacturer
Manufacturer Product Number
MK-AOB3202405B
Description
GRAPHIC DISPLAY STN BLUE 5.7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amulet Technologies LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
122.00mm W x 92.00mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
RS-232, SPI
Graphics Color
Blue
Background Color
Gray
Dot Size
0.34mm W x 0.34mm H
Dot Pitch
0.36mm W x 0.36mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.