
MDP21RA | |
|---|---|
DigiKey Part Number | MDP21RA-ND |
Manufacturer | |
Manufacturer Product Number | MDP21RA |
Description | CONN JACK MONO 2.46MM R/A |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MDP21RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.101" (2.57mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | #10-48 | |
Base Product Number |


