Parametric Equivalent
Parametric Equivalent

PJRAN2X1U02X | |
|---|---|
DigiKey Part Number | PJRAN2X1U02X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN2X1U02X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAN2X1U02X Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, White |
Number of Positions/Contacts 2 Sets of 2 Conductors, 6 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Single Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAN2X1U01AUX | Switchcraft Inc. | 592 | SC2534-ND | 13,79000 zł | Parametric Equivalent |
| PJRAN2X1U01X | Switchcraft Inc. | 0 | PJRAN2X1U01X-ND | 4,25799 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 6,96758 zł | 7 023,32 zł |
| Unit Price without VAT: | 6,96758 zł |
|---|---|
| Unit Price with VAT: | 8,57012 zł |




