
PCM1803ADB | |
|---|---|
DigiKey Part Number | 296-19473-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1803ADB |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1803ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 zł | 18,60 zł |
| 10 | 14,17300 zł | 141,73 zł |
| 65 | 12,17723 zł | 791,52 zł |
| 130 | 11,66731 zł | 1 516,75 zł |
| 260 | 11,24735 zł | 2 924,31 zł |
| 520 | 10,90167 zł | 5 668,87 zł |
| 1 040 | 10,61720 zł | 11 041,89 zł |
| 2 535 | 10,32414 zł | 26 171,69 zł |
| Unit Price without VAT: | 18,60000 zł |
|---|---|
| Unit Price with VAT: | 22,87800 zł |








