
NHRJ45D6IDCB | |
|---|---|
DigiKey Part Number | 137-NHRJ45D6IDCB-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D6IDCB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,59000 zł | 69,59 zł |
| 10 | 59,15500 zł | 591,55 zł |
| 25 | 55,45040 zł | 1 386,26 zł |
| 50 | 52,80340 zł | 2 640,17 zł |
| 100 | 50,28450 zł | 5 028,45 zł |
| 300 | 46,53690 zł | 13 961,07 zł |
| 500 | 44,89154 zł | 22 445,77 zł |
| Unit Price without VAT: | 69,59000 zł |
|---|---|
| Unit Price with VAT: | 85,59570 zł |

