Parametric Equivalent

CARA767KS07984 | |
|---|---|
DigiKey Part Number | 137-CARA767KS07984-ND |
Manufacturer | |
Manufacturer Product Number | CARA767KS07984 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARA767KS07990 | Switchcraft Inc. | 0 | 137-CARA767KS07990-ND | 76,97530 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 72,52280 zł | 1 813,07 zł |
| Unit Price without VAT: | 72,52280 zł |
|---|---|
| Unit Price with VAT: | 89,20304 zł |


