Parametric Equivalent

CARA761KS39484 | |
|---|---|
DigiKey Part Number | 137-CARA761KS39484-ND |
Manufacturer | |
Manufacturer Product Number | CARA761KS39484 |
Description | CBL ASSY 2.5MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 32.8' (10.01m) |
Category | Style Plug, Right Angle, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.5mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARA761KS39490 | Switchcraft Inc. | 0 | 137-CARA761KS39490-ND | 129,84050 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,03850 zł | 13 503,85 zł |
| Unit Price without VAT: | 135,03850 zł |
|---|---|
| Unit Price with VAT: | 166,09736 zł |

