CARA760K04084 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 63,59310 zł

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 58,33970 zł
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 66,52390 zł
Datasheet
Image for CARA760K04084 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARA760K04084

DigiKey Part Number
137-CARA760K04084-ND
Manufacturer
Manufacturer Product Number
CARA760K04084
Description
CBL ASSY 2.5MM PLUG-CBL RND 3.3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
3.3' (1.00m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10071,77720 zł7 177,72 zł
Manufacturers Standard Package
Unit Price without VAT:71,77720 zł
Unit Price with VAT:88,28596 zł