
L30960-N1800-A100 | |
|---|---|
DigiKey Part Number | 943-L30960-N1800-A100-ND |
Manufacturer | |
Manufacturer Product Number | L30960-N1800-A100 |
Description | RF TXRX MODULE CELL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 400kbps | |
Power - Output | 33dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | GPIO, I2C, PWM | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

