



BPJR01AUX | |
|---|---|
DigiKey Part Number | SC2444-ND |
Manufacturer | |
Manufacturer Product Number | BPJR01AUX |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.325" (8.25mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab, Mounting Hardware | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 zł | 16,29 zł |
| 10 | 13,84100 zł | 138,41 zł |
| 25 | 12,97160 zł | 324,29 zł |
| 50 | 12,35220 zł | 617,61 zł |
| 100 | 11,76200 zł | 1 176,20 zł |
| 300 | 10,88463 zł | 3 265,39 zł |
| 500 | 10,49940 zł | 5 249,70 zł |
| 1 000 | 9,99859 zł | 9 998,59 zł |
| 2 500 | 9,37323 zł | 23 433,07 zł |
| Unit Price without VAT: | 16,29000 zł |
|---|---|
| Unit Price with VAT: | 20,03670 zł |



















