BPJJ01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 660
Unit Price: 25,20000 zł
Datasheet
Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPJJ01

DigiKey Part Number
BPJJ01-ND
Manufacturer
Manufacturer Product Number
BPJJ01
Description
ADAPT RCA JACK TO RCA JACK
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Conversion Type
Same Series
Gender
Female to Female
Convert From (Adapter End)
Phono (RCA) Jack
Convert To (Adapter End)
Phono (RCA) Jack
Number of Positions/Contacts
2 Conductors
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Shielding
Unshielded
Body Material
Brass
Body Finish
Nickel
Insulation Color
Black, Black
Features
Mounting Hardware
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.126" (3.20mm ID), 0.327" (8.30mm OD)
Contact Material - Plating
Nickel
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes