Power Barrel Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC712AH

DigiKey Part Number
SC2653-ND
Manufacturer
Manufacturer Product Number
PC712AH
Description
JACK, 2.5MM PIN, SHORT BUSHING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector
Datasheet
 Datasheet
EDA/CAD Models
PC712AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Mounting Feature
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
123,26000 zł23,26 zł
1019,76500 zł197,65 zł
2518,52560 zł463,14 zł
5017,64060 zł882,03 zł
10016,79800 zł1 679,80 zł
30015,54533 zł4 663,60 zł
50014,99532 zł7 497,66 zł
1 00014,28020 zł14 280,20 zł
2 50013,38734 zł33 468,35 zł
Manufacturers Standard Package
Unit Price without VAT:23,26000 zł
Unit Price with VAT:28,60980 zł