
SFU32048E1AE1TO-C-QT-1B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU32048E1AE1TO-C-QT-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU32048E1AE1TO-C-QT-1B1-STD |
Description | USB FLASH DRIVE 2GB SLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.0 |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 175MB/s |
Packaging Bulk | Speed - Write 90MB/s |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C |
Memory Size | Size / Dimension 67.80mm L x 18.00mm W x 8.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,82000 zł | 403,82 zł |
| Unit Price without VAT: | 403,82000 zł |
|---|---|
| Unit Price with VAT: | 496,69860 zł |

