Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GL1AM1MT-I-PL-21P-STD

DigiKey Part Number
1052-SFSD128GL1AM1MT-I-PL-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GL1AM1MT-I-PL-21P-STD
Description
MEM CRD SDHC128GB 10UHSPSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™, SDXC™
Memory Size
128GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1875,54000 zł875,54 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:875,54000 zł
Unit Price with VAT:1 076,91420 zł