Parametric Equivalent

URG2012L-223-L-T05 | |
|---|---|
DigiKey Part Number | 408-1781-2-ND - Tape & Reel (TR) 408-1781-1-ND - Cut Tape (CT) 408-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-223-L-T05 |
Description | RES SMD 22K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-223-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012L-223-L-T05 | Susumu | 4 147 | 408-1636-1-ND | 12,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 zł | 30,20 zł |
| 10 | 25,01400 zł | 250,14 zł |
| 25 | 23,29280 zł | 582,32 zł |
| 50 | 22,12720 zł | 1 106,36 zł |
| 100 | 21,07690 zł | 2 107,69 zł |
| 250 | 19,85784 zł | 4 964,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,68840 zł | 10 344,20 zł |
| 1 000 | 19,91968 zł | 19 919,68 zł |
| 1 500 | 19,51427 zł | 29 271,40 zł |
| Unit Price without VAT: | 30,20000 zł |
|---|---|
| Unit Price with VAT: | 37,14600 zł |


