RR1220Q-42R2-D-M is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,12883 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 755
Unit Price: 1,11000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,51962 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,52846 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,13559 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15726 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,26578 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22750 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19785 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10263 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05427 zł
Datasheet
42.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-42R2-D-M

DigiKey Part Number
408-RR1220Q-42R2-D-MTR-ND - Tape & Reel (TR)
408-RR1220Q-42R2-D-MCT-ND - Cut Tape (CT)
408-RR1220Q-42R2-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220Q-42R2-D-M
Description
RES SMD 42.2 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-42R2-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012Q-42R2-D-T5Susumu0RG2012Q-42R2-D-T5-ND0,12883 złUpgrade
RP73PF2A42R2BTDFTE Connectivity Passive Product1 7551712-RP73PF2A42R2BTDFCT-ND1,11000 złDirect
CPF0805B42R2E1TE Connectivity Passive Product0CPF0805B42R2E1-ND0,51962 złUpgrade
RN73C2A42R2BTDFTE Connectivity Passive Product0RN73C2A42R2BTDF-ND1,52846 złUpgrade
RP73D2A42R2BTDFTE Connectivity Passive Product0RP73D2A42R2BTDF-ND1,13559 złUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
250,10920 zł2,73 zł
500,10260 zł5,13 zł
1000,09730 zł9,73 zł
2500,09004 zł22,51 zł
5000,08518 zł42,59 zł
1 0000,08058 zł80,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07757 zł387,85 zł
10 0000,07398 zł739,80 zł
15 0000,07206 zł1 080,90 zł
25 0000,06982 zł1 745,50 zł
35 0000,06845 zł2 395,75 zł
50 0000,06709 zł3 354,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł