
RR1220Q-47R5-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220Q-47R5-D-MTR-ND - Tape & Reel (TR) 408-RR1220Q-47R5-D-MCT-ND - Cut Tape (CT) 408-RR1220Q-47R5-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-47R5-D-M |
Description | RES SMD 47.5 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-47R5-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,10920 zł | 2,73 zł |
| 50 | 0,10260 zł | 5,13 zł |
| 100 | 0,09730 zł | 9,73 zł |
| 250 | 0,09004 zł | 22,51 zł |
| 500 | 0,08518 zł | 42,59 zł |
| 1 000 | 0,08058 zł | 80,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07757 zł | 387,85 zł |
| 10 000 | 0,07398 zł | 739,80 zł |
| 15 000 | 0,07206 zł | 1 080,90 zł |
| 25 000 | 0,06982 zł | 1 745,50 zł |
| 35 000 | 0,06845 zł | 2 395,75 zł |
| 50 000 | 0,06709 zł | 3 354,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



