220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-221-D

DigiKey Part Number
RR12P220DTR-ND - Tape & Reel (TR)
RR12P220DCT-ND - Cut Tape (CT)
RR12P220DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-221-D
Description
RES SMD 220 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-221-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 008
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
250,10920 zł2,73 zł
500,10260 zł5,13 zł
1000,09730 zł9,73 zł
2500,09004 zł22,51 zł
5000,08518 zł42,59 zł
1 0000,08058 zł80,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07757 zł387,85 zł
10 0000,07398 zł739,80 zł
15 0000,07206 zł1 080,90 zł
25 0000,06982 zł1 745,50 zł
35 0000,06845 zł2 395,75 zł
50 0000,06709 zł3 354,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł