68.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-68R1-D-81R

DigiKey Part Number
408-RR0816Q-68R1-D-81RTR-ND - Tape & Reel (TR)
408-RR0816Q-68R1-D-81RCT-ND - Cut Tape (CT)
408-RR0816Q-68R1-D-81RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816Q-68R1-D-81R
Description
RES SMD 68.1 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-68R1-D-81R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB68R1VPanasonic Industry13 463P68.1DBCT-ND0,36000 złUpgrade
RT0603BRD0768R1LYAGEO4 52013-RT0603BRD0768R1LCT-ND0,36000 złUpgrade
RT0603DRE0768R1LYAGEO7 302311-2651-1-ND0,36000 złUpgrade
In-Stock: 338
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09300 zł0,93 zł
250,08760 zł2,19 zł
500,08340 zł4,17 zł
1000,07900 zł7,90 zł
2500,07312 zł18,28 zł
5000,06908 zł34,54 zł
1 0000,06532 zł65,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06280 zł314,00 zł
10 0000,05985 zł598,50 zł
15 0000,05827 zł874,05 zł
25 0000,05643 zł1 410,75 zł
35 0000,05530 zł1 935,50 zł
50 0000,05418 zł2 709,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł